Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sick Safety Relay, 24V dc

RS Stock No.: 271-502Brand: SickManufacturers Part No.: UE10-3OS3D0
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Sick

Supply Voltage

24V dc

Series

UE10

Country of Origin

Germany

Product details

UE10 Dual Channel for Light Curtains

The UE10 is suitable for interfacing SICK light curtains and laser scanner products (S3000, C4000 and M4000) where volt free contacts are required for the control system. This product does not have a reset therefore the reset should be enabled on the safety sensing device or another safety related control element.

Single or dual channel control
3 Normally open (and 1 normally closed output for EDM)

Stock information temporarily unavailable.

AED 723.63

AED 723.63 Each (ex VAT)

AED 759.81

AED 759.81 Each (inc. VAT)

Sick Safety Relay, 24V dc

AED 723.63

AED 723.63 Each (ex VAT)

AED 759.81

AED 759.81 Each (inc. VAT)

Sick Safety Relay, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Supply Voltage

24V dc

Series

UE10

Country of Origin

Germany

Product details

UE10 Dual Channel for Light Curtains

The UE10 is suitable for interfacing SICK light curtains and laser scanner products (S3000, C4000 and M4000) where volt free contacts are required for the control system. This product does not have a reset therefore the reset should be enabled on the safety sensing device or another safety related control element.

Single or dual channel control
3 Normally open (and 1 normally closed output for EDM)