Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK UE410 Series Safety Controller, 2 Safety Inputs, 2 Safety Outputs, 24 V dc

RS Stock No.: 285-9080Brand: SICKManufacturers Part No.: UE410-MM4
brand-logo

Technical Document

Specifications

Brand

Sick

Series

UE410

Number of Safety Inputs

2

Number of Safety Outputs

2

Display Type

LED

SIL

SIL 3

Supply Voltage

24 V dc

Terminal Type

Plug-in Spring Terminal

IP Rating

IP20, IP40

Dimensions

22.5 x 96.5 x 120.8 mm

Depth

120.8mm

Length

96.5mm

Width

22.5mm

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 1,688.12

AED 1,688.12 Each (ex VAT)

AED 1,772.53

AED 1,772.53 Each (inc. VAT)

SICK UE410 Series Safety Controller, 2 Safety Inputs, 2 Safety Outputs, 24 V dc

AED 1,688.12

AED 1,688.12 Each (ex VAT)

AED 1,772.53

AED 1,772.53 Each (inc. VAT)

SICK UE410 Series Safety Controller, 2 Safety Inputs, 2 Safety Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

UE410

Number of Safety Inputs

2

Number of Safety Outputs

2

Display Type

LED

SIL

SIL 3

Supply Voltage

24 V dc

Terminal Type

Plug-in Spring Terminal

IP Rating

IP20, IP40

Dimensions

22.5 x 96.5 x 120.8 mm

Depth

120.8mm

Length

96.5mm

Width

22.5mm

Country of Origin

Hungary