Technical Document
Specifications
Brand
SickSeries
V200
Component Type
Camera
Maximum Scanning Distance
2.12m
Safety Type
2
SIL IEC 61508
1
PL EN ISO 13849-1
c
Number Of Beams
1
Peak Wavelength
850nm
Maximum Response Time
20 ms
Dimensions
90 x 50 x 90 mm
Product Length
90mm
Protective Height
90mm
Features
Automatic Alignment, Button Operation, EDM, Restart/Reset, Synchronization
Length
90mm
Width
90mm
Height
50mm
Application
Body
Country of Origin
Germany
AED 5,517.80
AED 5,517.80 Each (ex VAT)
AED 5,793.69
AED 5,793.69 Each (inc. VAT)
1
AED 5,517.80
AED 5,517.80 Each (ex VAT)
AED 5,793.69
AED 5,793.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSeries
V200
Component Type
Camera
Maximum Scanning Distance
2.12m
Safety Type
2
SIL IEC 61508
1
PL EN ISO 13849-1
c
Number Of Beams
1
Peak Wavelength
850nm
Maximum Response Time
20 ms
Dimensions
90 x 50 x 90 mm
Product Length
90mm
Protective Height
90mm
Features
Automatic Alignment, Button Operation, EDM, Restart/Reset, Synchronization
Length
90mm
Width
90mm
Height
50mm
Application
Body
Country of Origin
Germany