Technical Document
Specifications
Brand
SickDevice Type
Barcode Reader
Connection Type
Cable
Optical Technology
LED
Reading Distance
17.1mm
Maximum Current
330 mA
Maximum dc Voltage
24V
Tilt Angle
0-360°
Reader Style
Fixed
Supply Voltage
12 → 24 V
Power Consumption
4 W
Length
71mm
Width
43mm
Depth
35.6mm
Minimum Operating Temperature
0°C
Dimensions
71 x 43 x 35.6 mm
Maximum Operating Temperature
+50°C
Country of Origin
Germany
AED 14,695.38
AED 14,695.38 Each (ex VAT)
AED 15,430.15
AED 15,430.15 Each (inc. VAT)
1
AED 14,695.38
AED 14,695.38 Each (ex VAT)
AED 15,430.15
AED 15,430.15 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickDevice Type
Barcode Reader
Connection Type
Cable
Optical Technology
LED
Reading Distance
17.1mm
Maximum Current
330 mA
Maximum dc Voltage
24V
Tilt Angle
0-360°
Reader Style
Fixed
Supply Voltage
12 → 24 V
Power Consumption
4 W
Length
71mm
Width
43mm
Depth
35.6mm
Minimum Operating Temperature
0°C
Dimensions
71 x 43 x 35.6 mm
Maximum Operating Temperature
+50°C
Country of Origin
Germany