Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 500 → 3700 mm Detection Range

RS Stock No.: 223-1019Brand: SICKManufacturers Part No.: VL18-3F3940
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

500 → 3700 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

M12 4 Pin Connector

Series

VL18

Stock information temporarily unavailable.

AED 791.23

AED 791.23 Each (ex VAT)

AED 830.79

AED 830.79 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 500 → 3700 mm Detection Range

AED 791.23

AED 791.23 Each (ex VAT)

AED 830.79

AED 830.79 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 500 → 3700 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

500 → 3700 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

M12 4 Pin Connector

Series

VL18