Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Diffuse Photoelectric Sensor, Barrel Sensor, 105 mm Detection Range

RS Stock No.: 321-5328Brand: SICKManufacturers Part No.: VT18-204172 S01
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

105 mm

Output Type

NPN/PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=6.25 ms

Minimum Operating Temperature

-25°C

Series

V18

Housing Material

Nickel Plated Brass

Mounting Type

Threaded

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Product details

VT18 Diffuse with Background Suppression

Nickel Brass or PA Housing with PMMA lens
IP67 rated
Precise background suppression
LED status indication
No load current 40mA
Operating temperature range; –25° to +70°C
Light/dark switching selectable
Short circuit, overload and reverse polarity protection
Interference pulse suppression
Dimensions: Overall length; 81mm

You may be interested in
Stock information temporarily unavailable.

AED 834.38

AED 834.38 Each (ex VAT)

AED 876.10

AED 876.10 Each (inc. VAT)

SICK Diffuse Photoelectric Sensor, Barrel Sensor, 105 mm Detection Range

AED 834.38

AED 834.38 Each (ex VAT)

AED 876.10

AED 876.10 Each (inc. VAT)

SICK Diffuse Photoelectric Sensor, Barrel Sensor, 105 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

105 mm

Output Type

NPN/PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=6.25 ms

Minimum Operating Temperature

-25°C

Series

V18

Housing Material

Nickel Plated Brass

Mounting Type

Threaded

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Product details

VT18 Diffuse with Background Suppression

Nickel Brass or PA Housing with PMMA lens
IP67 rated
Precise background suppression
LED status indication
No load current 40mA
Operating temperature range; –25° to +70°C
Light/dark switching selectable
Short circuit, overload and reverse polarity protection
Interference pulse suppression
Dimensions: Overall length; 81mm

You may be interested in