Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK WSO26I Series Light Curtain Receiver, 1 Beam(s)

RS Stock No.: 285-2367Brand: SICKManufacturers Part No.: WEO26I-2416R500A00ZLLZZZZZZZZ1
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

WSO26I

Component Type

Receiver

Safety Type

2

SIL IEC 61508

SIL 1

PL EN ISO 13849-1

c

Number Of Beams

1

Maximum Scanning Distance

50m

Maximum Response Time

0.5 ms

Length

82.2mm

Height

48.1mm

Supply Voltage

24 V dc

Width

26.4mm

Terminal Type

M12 Connector

Dimensions

26.4 x 48.1 x 82.2 mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,140.78

AED 1,140.78 Each (ex VAT)

AED 1,197.82

AED 1,197.82 Each (inc. VAT)

SICK WSO26I Series Light Curtain Receiver, 1 Beam(s)

AED 1,140.78

AED 1,140.78 Each (ex VAT)

AED 1,197.82

AED 1,197.82 Each (inc. VAT)

SICK WSO26I Series Light Curtain Receiver, 1 Beam(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

WSO26I

Component Type

Receiver

Safety Type

2

SIL IEC 61508

SIL 1

PL EN ISO 13849-1

c

Number Of Beams

1

Maximum Scanning Distance

50m

Maximum Response Time

0.5 ms

Length

82.2mm

Height

48.1mm

Supply Voltage

24 V dc

Width

26.4mm

Terminal Type

M12 Connector

Dimensions

26.4 x 48.1 x 82.2 mm

Country of Origin

Germany