SICK Through Beam Photoelectric Sensor, Fork Sensor, 2 mm Detection Range

RS Stock No.: 493-7316Brand: SICKManufacturers Part No.: WF2-40B410
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

2 mm

Output Type

NPN/PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

100 μs

Minimum Operating Temperature

-20°C

Series

WF

Housing Material

Aluminium

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Country of Origin

France

Product details

WWF Fork Sensors

These WF Fork Sensors from SICK are ideal for using in applications such as the detection of labels on each package, marks and double sheets are detected before the cutting process, holes and edges and other different objects are accurately detected in the production processes to ensure everything runs to smoothly and to plan.

The WF sensors house both the sender and receiver together, meaning that no adjustment is needed. They have a maximum fork width of 120mm and a maximum fork depth of 95mm. These fork sensors will ensure the reliable detection of small and flat objects, as well as those that travel at very high speeds.

Features and Benefits

• Infrared light source indication
• IP65 enclosure rating
• Flexible to use and install
• NPN or PNP switching output options
• Easy to use teach-in button, or plus/ minus buttons, set via IO-Link
• Light/ dark switching and sensitivity adjustment via rotary switch possible
• Robust aluminium housing, ideal for use in harsh environments
• Easy to access data from the PLC via IO-Link

AED 975.14

AED 975.14 Each (ex VAT)

AED 1,023.90

AED 1,023.90 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Fork Sensor, 2 mm Detection Range

AED 975.14

AED 975.14 Each (ex VAT)

AED 1,023.90

AED 1,023.90 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Fork Sensor, 2 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

2 mm

Output Type

NPN/PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

100 μs

Minimum Operating Temperature

-20°C

Series

WF

Housing Material

Aluminium

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Country of Origin

France

Product details

WWF Fork Sensors

These WF Fork Sensors from SICK are ideal for using in applications such as the detection of labels on each package, marks and double sheets are detected before the cutting process, holes and edges and other different objects are accurately detected in the production processes to ensure everything runs to smoothly and to plan.

The WF sensors house both the sender and receiver together, meaning that no adjustment is needed. They have a maximum fork width of 120mm and a maximum fork depth of 95mm. These fork sensors will ensure the reliable detection of small and flat objects, as well as those that travel at very high speeds.

Features and Benefits

• Infrared light source indication
• IP65 enclosure rating
• Flexible to use and install
• NPN or PNP switching output options
• Easy to use teach-in button, or plus/ minus buttons, set via IO-Link
• Light/ dark switching and sensitivity adjustment via rotary switch possible
• Robust aluminium housing, ideal for use in harsh environments
• Easy to access data from the PLC via IO-Link