Technical Document
Specifications
Brand
SickDetection Range
3 mm
Light Source
Infrared LED
Output Type
NPN
Maximum Current
100 mA
Switching Frequency
10 kHz
Electrical Connection
4-Pin M8 Connector
Supply Voltage
10 → 30 V
LED Status Display
Yes
Series
WFS3
Housing Material
Polyamide
IP Rating
IP65
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Mounting Type
Panel Mount
Country of Origin
France
Product details
WFS3 Fork Sensors
Slim fork shape housing
Dynamic teach-in via external teach or control panel and manual fine adjustment with +/- buttons
Fast response time of 50 μs
Switching output also during teach-in active
IP65 plastic housing
Fork width: 3 mm, Fork depth:42 mm
AED 683.18
AED 683.18 Each (ex VAT)
AED 717.34
AED 717.34 Each (inc. VAT)
1
AED 683.18
AED 683.18 Each (ex VAT)
AED 717.34
AED 717.34 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickDetection Range
3 mm
Light Source
Infrared LED
Output Type
NPN
Maximum Current
100 mA
Switching Frequency
10 kHz
Electrical Connection
4-Pin M8 Connector
Supply Voltage
10 → 30 V
LED Status Display
Yes
Series
WFS3
Housing Material
Polyamide
IP Rating
IP65
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Mounting Type
Panel Mount
Country of Origin
France
Product details
WFS3 Fork Sensors
Slim fork shape housing
Dynamic teach-in via external teach or control panel and manual fine adjustment with +/- buttons
Fast response time of 50 μs
Switching output also during teach-in active
IP65 plastic housing
Fork width: 3 mm, Fork depth:42 mm