SICK Label Sensor 3 mm, Infrared LED, PNP, 100 mA, 10 → 30 V, IP65

RS Stock No.: 741-7660Brand: SICKManufacturers Part No.: WFS3-40P415
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

3 mm

Light Source

Infrared LED

Output Type

PNP

Maximum Current

100 mA

Switching Frequency

10 kHz

Electrical Connection

4-Pin M8 Connector

Supply Voltage

10 → 30 V

LED Status Display

Yes

Series

WFS3

Housing Material

Polyamide

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

Panel Mount

Country of Origin

France

Product details

WFS3 Fork Sensors

Slim fork shape housing
Dynamic teach-in via external teach or control panel and manual fine adjustment with +/- buttons
Fast response time of 50 μs
Switching output also during teach-in active
IP65 plastic housing
Fork width: 3 mm, Fork depth:42 mm

AED 683.18

AED 683.18 Each (ex VAT)

AED 717.34

AED 717.34 Each (inc. VAT)

SICK Label Sensor 3 mm, Infrared LED, PNP, 100 mA, 10 → 30 V, IP65

AED 683.18

AED 683.18 Each (ex VAT)

AED 717.34

AED 717.34 Each (inc. VAT)

SICK Label Sensor 3 mm, Infrared LED, PNP, 100 mA, 10 → 30 V, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Detection Range

3 mm

Light Source

Infrared LED

Output Type

PNP

Maximum Current

100 mA

Switching Frequency

10 kHz

Electrical Connection

4-Pin M8 Connector

Supply Voltage

10 → 30 V

LED Status Display

Yes

Series

WFS3

Housing Material

Polyamide

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

Panel Mount

Country of Origin

France

Product details

WFS3 Fork Sensors

Slim fork shape housing
Dynamic teach-in via external teach or control panel and manual fine adjustment with +/- buttons
Fast response time of 50 μs
Switching output also during teach-in active
IP65 plastic housing
Fork width: 3 mm, Fork depth:42 mm