Technical Document
Specifications
Brand
SickSensor Style
Rectangular
Detection Type
Retroreflective
Detection Range
0.01 → 7.2 m
Output Type
PNP
Switching Mode
Light Switching
Electrical Connection
Cable
Maximum dc Voltage
30V
Terminal Type
Cable 2 Meter
Light Source
LED
IP Rating
IP67
Maximum Current
30 mA
Response Time
0.5 ms
Maximum Operating Temperature
+55°C
Series
WL100
Housing Material
ABS, Plastic
Minimum Operating Temperature
-25°C
Standards Met
CE, cURus
Country of Origin
China
AED 531.12
AED 531.12 Each (ex VAT)
AED 557.68
AED 557.68 Each (inc. VAT)
1
AED 531.12
AED 531.12 Each (ex VAT)
AED 557.68
AED 557.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSensor Style
Rectangular
Detection Type
Retroreflective
Detection Range
0.01 → 7.2 m
Output Type
PNP
Switching Mode
Light Switching
Electrical Connection
Cable
Maximum dc Voltage
30V
Terminal Type
Cable 2 Meter
Light Source
LED
IP Rating
IP67
Maximum Current
30 mA
Response Time
0.5 ms
Maximum Operating Temperature
+55°C
Series
WL100
Housing Material
ABS, Plastic
Minimum Operating Temperature
-25°C
Standards Met
CE, cURus
Country of Origin
China