Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Retroreflective Photoelectric Sensor, Block Sensor, 10 mm → 7.2 m Detection Range

RS Stock No.: 122-0713Brand: SICKManufacturers Part No.: WL100-2P4439Distrelec Article No.: 30012477
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

10 mm → 7.2 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

<500 μs

Maximum Operating Temperature

+55°C

Series

W100-2

Housing Material

ABS, PC, POM

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Standards Met

CE Certified, cULus Recognised

Country of Origin

China

Product details

Sick Photoelectric Sensor - WL100-2P4439

Sick's W100 photoelectric sensor is brought to you in a compact, miniature housings with M3 threaded mounting holes. This photoelectric sensor is suited for applications where mounting space is restricted. This photoelectric sensor has a highly visible light spot that simplifies alignment and the polarization filter allows reliable detection of objects with shiny surfaces and prevents false switching. Created and designed to detect and measure physical objects or quantities through emitting (sensing) a field or beam of electromagnetic radiation, an object is detected through measuring alteration in the return.

Features & Benefits

• Forms part of Sick's W100-2 photoelectric sensor range
• Has a detection principle of photoelectric retro-reflective sensor and dual-lens
• Optics with standard red LED or bright light LED
• Features a wavelength of 632 nm
• Light/dark switching and sensitivity adjustment
• The dimensions of the sensor: W11mm x H31mm x D20mm
• PNP switching output
• Comprised of a strong and robust plastic material
• The enclosure has an IP rating of IP67, this means that the enclosure is protected against dust and is completely dust-tight. This rating also means that the enclosure has moisture protection against full immersion for up to 30 minutes at depths between 15cm and 1m

Supplied with

• Mounting bracket
• Reflector

Stock information temporarily unavailable.

AED 648.95

AED 648.95 Each (ex VAT)

AED 681.40

AED 681.40 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 10 mm → 7.2 m Detection Range

AED 648.95

AED 648.95 Each (ex VAT)

AED 681.40

AED 681.40 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 10 mm → 7.2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

10 mm → 7.2 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

<500 μs

Maximum Operating Temperature

+55°C

Series

W100-2

Housing Material

ABS, PC, POM

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Standards Met

CE Certified, cULus Recognised

Country of Origin

China

Product details

Sick Photoelectric Sensor - WL100-2P4439

Sick's W100 photoelectric sensor is brought to you in a compact, miniature housings with M3 threaded mounting holes. This photoelectric sensor is suited for applications where mounting space is restricted. This photoelectric sensor has a highly visible light spot that simplifies alignment and the polarization filter allows reliable detection of objects with shiny surfaces and prevents false switching. Created and designed to detect and measure physical objects or quantities through emitting (sensing) a field or beam of electromagnetic radiation, an object is detected through measuring alteration in the return.

Features & Benefits

• Forms part of Sick's W100-2 photoelectric sensor range
• Has a detection principle of photoelectric retro-reflective sensor and dual-lens
• Optics with standard red LED or bright light LED
• Features a wavelength of 632 nm
• Light/dark switching and sensitivity adjustment
• The dimensions of the sensor: W11mm x H31mm x D20mm
• PNP switching output
• Comprised of a strong and robust plastic material
• The enclosure has an IP rating of IP67, this means that the enclosure is protected against dust and is completely dust-tight. This rating also means that the enclosure has moisture protection against full immersion for up to 30 minutes at depths between 15cm and 1m

Supplied with

• Mounting bracket
• Reflector