Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Retroreflective Photoelectric Sensor, Block Sensor, 4 m Detection Range

RS Stock No.: 458-844Brand: SICKManufacturers Part No.: WL12G-3B2531Distrelec Article No.: 30228527
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

4 m

Output Type

NPN/PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

<330 μs

Minimum Operating Temperature

-40°C

Series

W12G

Housing Material

Metal

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

WL12 Clear Object

Diecast metal housing rated to IP67 with hinged connector socket which rotates through 90°
Outputs and inputs short circuit and reverse polarity protected. Interference suppression
PNP or NPN, light ON/dark ON selectable output
Fitted with polarising filter

Stock information temporarily unavailable.

AED 1,355.58

AED 1,355.58 Each (ex VAT)

AED 1,423.36

AED 1,423.36 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 4 m Detection Range

AED 1,355.58

AED 1,355.58 Each (ex VAT)

AED 1,423.36

AED 1,423.36 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 4 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

4 m

Output Type

NPN/PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

<330 μs

Minimum Operating Temperature

-40°C

Series

W12G

Housing Material

Metal

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

WL12 Clear Object

Diecast metal housing rated to IP67 with hinged connector socket which rotates through 90°
Outputs and inputs short circuit and reverse polarity protected. Interference suppression
PNP or NPN, light ON/dark ON selectable output
Fitted with polarising filter