Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 1.5 m Detection Range

RS Stock No.: 266-9283Brand: SICKManufacturers Part No.: WL12G-3V2572S05
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

1.5 m

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

Male Connector

Maximum dc Voltage

30V

Terminal Type

M12 5 Pin Connector

Light Source

LED

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

333 μs

Maximum Operating Temperature

+60°C

Series

WL12

Housing Material

Metal

Minimum Operating Temperature

-45°C

Mounting Type

Threaded

Standards Met

CE, UL

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,647.92

AED 1,647.92 Each (ex VAT)

AED 1,730.32

AED 1,730.32 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 1.5 m Detection Range

AED 1,647.92

AED 1,647.92 Each (ex VAT)

AED 1,730.32

AED 1,730.32 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 1.5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

1.5 m

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

Male Connector

Maximum dc Voltage

30V

Terminal Type

M12 5 Pin Connector

Light Source

LED

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

333 μs

Maximum Operating Temperature

+60°C

Series

WL12

Housing Material

Metal

Minimum Operating Temperature

-45°C

Mounting Type

Threaded

Standards Met

CE, UL

Country of Origin

Germany