SICK Retroreflective Photoelectric Sensor, Block Sensor, 30 mm → 22 m Detection Range

RS Stock No.: 786-5879Brand: SICKManufacturers Part No.: WL34-R240Distrelec Article No.: 13762921
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

30 mm → 22 m

Output Type

Relay

Electrical Connection

5 Terminal Screw

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP67

Maximum Current

4 A

Response Time

=10 ms

Maximum Operating Temperature

+60°C

Series

W34

Housing Material

ABS

Mounting Type

Panel Mount

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Sick Photoelectric Sensor - W34 Series

Sick's W34 photoelectric sensor is brought to you in a compact, miniature housings with a termination type of an M16 gland. This photoelectric sensor is suited for applications where mounting space is restricted. Created and designed to detect and measure physical objects or quantities through emitting (sensing) a field or beam of electromagnetic radiation, an object is detected through measuring alteration in the return.

Features & Benefits

• Forms part of Sick's W34 photoelectric sensor range
• Comprised of a strong and robust plastic material
• The enclosure has an IP rating of IP67, this means that the enclosure is protected against dust and is completely dust-tight. This rating also means that the enclosure has moisture protection against full immersion for up to 30 minutes at depths between 15cm and 1m
• Light and dark switching modes
• The dimensions are W27mm x H92mm x D70mm
• Adjustments can be made via the potentiometer
• The delay time can be adjusted via time delay selector switch
• The supply voltage of the sensor is 20V AC/DC - 250 V AC/DC

AED 860.42

AED 860.42 Each (ex VAT)

AED 903.44

AED 903.44 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 30 mm → 22 m Detection Range

AED 860.42

AED 860.42 Each (ex VAT)

AED 903.44

AED 903.44 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 30 mm → 22 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

30 mm → 22 m

Output Type

Relay

Electrical Connection

5 Terminal Screw

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP67

Maximum Current

4 A

Response Time

=10 ms

Maximum Operating Temperature

+60°C

Series

W34

Housing Material

ABS

Mounting Type

Panel Mount

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Sick Photoelectric Sensor - W34 Series

Sick's W34 photoelectric sensor is brought to you in a compact, miniature housings with a termination type of an M16 gland. This photoelectric sensor is suited for applications where mounting space is restricted. Created and designed to detect and measure physical objects or quantities through emitting (sensing) a field or beam of electromagnetic radiation, an object is detected through measuring alteration in the return.

Features & Benefits

• Forms part of Sick's W34 photoelectric sensor range
• Comprised of a strong and robust plastic material
• The enclosure has an IP rating of IP67, this means that the enclosure is protected against dust and is completely dust-tight. This rating also means that the enclosure has moisture protection against full immersion for up to 30 minutes at depths between 15cm and 1m
• Light and dark switching modes
• The dimensions are W27mm x H92mm x D70mm
• Adjustments can be made via the potentiometer
• The delay time can be adjusted via time delay selector switch
• The supply voltage of the sensor is 20V AC/DC - 250 V AC/DC