Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 0 → 10 m Detection Range

RS Stock No.: 180-6350Brand: SICKManufacturers Part No.: WLA16P-24162100A00Distrelec Article No.: 30228535
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Polarised Retro Reflection

Detection Range

0 → 10 m

Output Type

NPN/PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

LED

IP Rating

IP66, IP67, IP69K

Maximum Current

100 mA

Response Time

<500 μs

Housing Material

Plastic, Vistal

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Series

W16

Standards Met

CE Certified, cULus Recognized, UL NRKH.E181493, UL NRKH7.E181493

Country of Origin

Germany

Product details

W16 Series Photoelectric Sensors

Stock information temporarily unavailable.

AED 839.63

AED 839.63 Each (ex VAT)

AED 881.61

AED 881.61 Each (inc. VAT)

SICK Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 0 → 10 m Detection Range

AED 839.63

AED 839.63 Each (ex VAT)

AED 881.61

AED 881.61 Each (inc. VAT)

SICK Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 0 → 10 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Polarised Retro Reflection

Detection Range

0 → 10 m

Output Type

NPN/PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

LED

IP Rating

IP66, IP67, IP69K

Maximum Current

100 mA

Response Time

<500 μs

Housing Material

Plastic, Vistal

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Series

W16

Standards Met

CE Certified, cULus Recognized, UL NRKH.E181493, UL NRKH7.E181493

Country of Origin

Germany

Product details

W16 Series Photoelectric Sensors