SICK Fibre Optic Sensor 0 → 20 m, PNP Output, ≤50 mA, IP50, 12 → 24 V dc

RS Stock No.: 842-8591Brand: SICKManufacturers Part No.: WLL180T-P434Distrelec Article No.: 30265719
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

0 → 20 m

Output Type

PNP

Terminal Type

M8

Response Time

16 μs

Light Source

LED

Electrical Connection

M8 Connector

Power Consumption

≤50 mA

Switching Frequency

31.2 kHz

IP Rating

IP50

Housing Material

ABS/PC

Supply Voltage

12 → 24 V dc

Length

75.5mm

Width

10.5mm

Minimum Operating Temperature

-25°C

Dimensions

75.5 x 10.5 x 38.9 mm

Depth

38.9mm

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

WLL180T Fibre Optic Photoelectric Sensor

The WLL780T fibre optic photoelectric sensor enables reliable, rapid process detection, even under the most difficult ambient conditions, such as dust, spray or mist.
The sensor also allows easy commissioning and product changeover due to external teach-in and flexible parameter adjustment because of its high-resolution signal processing. Hysteresis and time delays can be adapted to suit the application e.g. when detecting tiny or transparent objects.

Selectable response time up to 16 μs
Sensing range up to 20 m, sensing distance up to 1400 mm
Bus-compatible with anti-interference
2 x 4-digit display
Adjustable hysteresis
Rotatable display screen
High-resolution signal processing
Programmable time delays

Stock information temporarily unavailable.

AED 1,311.82

AED 1,311.82 Each (ex VAT)

AED 1,377.41

AED 1,377.41 Each (inc. VAT)

SICK Fibre Optic Sensor 0 → 20 m, PNP Output, ≤50 mA, IP50, 12 → 24 V dc

AED 1,311.82

AED 1,311.82 Each (ex VAT)

AED 1,377.41

AED 1,377.41 Each (inc. VAT)

SICK Fibre Optic Sensor 0 → 20 m, PNP Output, ≤50 mA, IP50, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

0 → 20 m

Output Type

PNP

Terminal Type

M8

Response Time

16 μs

Light Source

LED

Electrical Connection

M8 Connector

Power Consumption

≤50 mA

Switching Frequency

31.2 kHz

IP Rating

IP50

Housing Material

ABS/PC

Supply Voltage

12 → 24 V dc

Length

75.5mm

Width

10.5mm

Minimum Operating Temperature

-25°C

Dimensions

75.5 x 10.5 x 38.9 mm

Depth

38.9mm

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

WLL180T Fibre Optic Photoelectric Sensor

The WLL780T fibre optic photoelectric sensor enables reliable, rapid process detection, even under the most difficult ambient conditions, such as dust, spray or mist.
The sensor also allows easy commissioning and product changeover due to external teach-in and flexible parameter adjustment because of its high-resolution signal processing. Hysteresis and time delays can be adapted to suit the application e.g. when detecting tiny or transparent objects.

Selectable response time up to 16 μs
Sensing range up to 20 m, sensing distance up to 1400 mm
Bus-compatible with anti-interference
2 x 4-digit display
Adjustable hysteresis
Rotatable display screen
High-resolution signal processing
Programmable time delays