Sick Through Beam Photoelectric Sensor, Block Sensor, 0 → 45 m Detection Range

RS Stock No.: 212-2956Brand: SickManufacturers Part No.: WS/WE260-R270
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 45 m

Output Type

Light Switching

Electrical Connection

Cable Gland

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Polarized Red Light

IP Rating

IP67

Response Time

0.02 seconds

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

W260

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,449.74

AED 1,449.74 Each (ex VAT)

AED 1,522.23

AED 1,522.23 Each (inc. VAT)

Sick Through Beam Photoelectric Sensor, Block Sensor, 0 → 45 m Detection Range

AED 1,449.74

AED 1,449.74 Each (ex VAT)

AED 1,522.23

AED 1,522.23 Each (inc. VAT)

Sick Through Beam Photoelectric Sensor, Block Sensor, 0 → 45 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 45 m

Output Type

Light Switching

Electrical Connection

Cable Gland

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Polarized Red Light

IP Rating

IP67

Response Time

0.02 seconds

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

W260

Country of Origin

China

You may be interested in