Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 60 m Detection Range

RS Stock No.: 212-2974Brand: SICKManufacturers Part No.: WSE280-2R1531
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 60 m

Output Type

Light Switching

Electrical Connection

Cable

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

5 Pin Connector

Light Source

Polarized Red Light

IP Rating

IP66, IP67

Response Time

0.015 seconds

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

W280-2

Country of Origin

China

Stock information temporarily unavailable.

AED 1,034.89

AED 1,034.89 Each (ex VAT)

AED 1,086.63

AED 1,086.63 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 60 m Detection Range

AED 1,034.89

AED 1,034.89 Each (ex VAT)

AED 1,086.63

AED 1,086.63 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 60 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 60 m

Output Type

Light Switching

Electrical Connection

Cable

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

5 Pin Connector

Light Source

Polarized Red Light

IP Rating

IP66, IP67

Response Time

0.015 seconds

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

W280-2

Country of Origin

China