Technical Document
Specifications
Brand
SickSensor Style
Rectangular
Detection Type
Background Suppression
Detection Range
100 mm
Output Type
PNP
Switching Mode
Light / Dark switching
Electrical Connection
4-pin, Male Connector M8
Maximum dc Voltage
30V
Terminal Type
4-pin, Male connector M8
Light Source
Visible Red
IP Rating
IP67
Maximum Current
100 mA
Response Time
0.5 ms
Series
WT150
Mounting Type
Panel Mount
Maximum Operating Temperature
+55°C
Housing Material
Plastic
Minimum Operating Temperature
-25°C
Standards Met
CE
Country of Origin
Japan
AED 1,126.44
AED 1,126.44 Each (ex VAT)
AED 1,182.76
AED 1,182.76 Each (inc. VAT)
1
AED 1,126.44
AED 1,126.44 Each (ex VAT)
AED 1,182.76
AED 1,182.76 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickSensor Style
Rectangular
Detection Type
Background Suppression
Detection Range
100 mm
Output Type
PNP
Switching Mode
Light / Dark switching
Electrical Connection
4-pin, Male Connector M8
Maximum dc Voltage
30V
Terminal Type
4-pin, Male connector M8
Light Source
Visible Red
IP Rating
IP67
Maximum Current
100 mA
Response Time
0.5 ms
Series
WT150
Mounting Type
Panel Mount
Maximum Operating Temperature
+55°C
Housing Material
Plastic
Minimum Operating Temperature
-25°C
Standards Met
CE
Country of Origin
Japan