SICK Background Suppression Photoelectric Sensor, Block Sensor, 10 mm → 1 m Detection Range

RS Stock No.: 180-6349Brand: SICKManufacturers Part No.: WTB16P-24161120A00Distrelec Article No.: 30397012
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

10 mm → 1 m

Output Type

NPN/PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

LED

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

<500 μs

Housing Material

Plastic, Vistal

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Series

W16

Standards Met

CE Certified, cULus Recognized, UL NRKH.E181493, UL NRKH7.E181493

Country of Origin

Germany

Product details

W16 Series Photoelectric Sensors

AED 1,127.07

AED 1,127.07 Each (ex VAT)

AED 1,183.42

AED 1,183.42 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 10 mm → 1 m Detection Range

AED 1,127.07

AED 1,127.07 Each (ex VAT)

AED 1,183.42

AED 1,183.42 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 10 mm → 1 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

10 mm → 1 m

Output Type

NPN/PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

LED

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

<500 μs

Housing Material

Plastic, Vistal

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Series

W16

Standards Met

CE Certified, cULus Recognized, UL NRKH.E181493, UL NRKH7.E181493

Country of Origin

Germany

Product details

W16 Series Photoelectric Sensors