Sick Diffuse Photoelectric Sensor, Block Sensor, 4 mm → 150 mm Detection Range

RS Stock No.: 530-0951Brand: SickManufacturers Part No.: WTB4-3P1361
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

4 mm → 150 mm

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

<500 μs

Minimum Operating Temperature

-40°C

Series

W4-3

Housing Material

Bayblend, PMMA

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

W4 Series - Miniature

The W4-3 series of photoelectric sensors offer best-in-class performance in a miniature housing design. Using the latest ASIC these sensors provide reliable object detection of transparent and glossy objects like blisters, e-cards and aluminium cans. Optical axes on the flat side enable simple, space-saving integration in machine environments.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

LED indicators located or the top panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Features and Benefits

· Reliable object detection due to superior ASIC technology with high immunity to ambient light
· PinPoint technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
· Highly visible 360° status LEDs provide quick and easy setup
· Compact and rugged housing design easily fits in tight spaces
· Flexible sensor settings, monitoring, advanced diagnostics, and display thanks to IO-Link
· Application versatility due to reliable detection of shiny or jet-black objects
· Rugged mounting system with M3 threaded metal inserts reduces maintenance costs due to a long service life
· High immunity to ambient light reduces downtime caused by false trips
· IO-Link provides easy data access from the PLC
· Quick and easy configuration
· Quick and easy integration using function blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 902.16

AED 902.16 Each (ex VAT)

AED 947.27

AED 947.27 Each (inc. VAT)

Sick Diffuse Photoelectric Sensor, Block Sensor, 4 mm → 150 mm Detection Range

AED 902.16

AED 902.16 Each (ex VAT)

AED 947.27

AED 947.27 Each (inc. VAT)

Sick Diffuse Photoelectric Sensor, Block Sensor, 4 mm → 150 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

4 mm → 150 mm

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

<500 μs

Minimum Operating Temperature

-40°C

Series

W4-3

Housing Material

Bayblend, PMMA

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

W4 Series - Miniature

The W4-3 series of photoelectric sensors offer best-in-class performance in a miniature housing design. Using the latest ASIC these sensors provide reliable object detection of transparent and glossy objects like blisters, e-cards and aluminium cans. Optical axes on the flat side enable simple, space-saving integration in machine environments.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

LED indicators located or the top panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Features and Benefits

· Reliable object detection due to superior ASIC technology with high immunity to ambient light
· PinPoint technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
· Highly visible 360° status LEDs provide quick and easy setup
· Compact and rugged housing design easily fits in tight spaces
· Flexible sensor settings, monitoring, advanced diagnostics, and display thanks to IO-Link
· Application versatility due to reliable detection of shiny or jet-black objects
· Rugged mounting system with M3 threaded metal inserts reduces maintenance costs due to a long service life
· High immunity to ambient light reduces downtime caused by false trips
· IO-Link provides easy data access from the PLC
· Quick and easy configuration
· Quick and easy integration using function blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more