SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 5 m Detection Range

RS Stock No.: 267-0169Brand: SICKManufacturers Part No.: ZLD18-1FZC18
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

5 m

Output Type

PNP

Switching Mode

Dark Switching

Electrical Connection

Terminal Connection

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Minimum Operating Temperature

-40°C

Mounting Type

M18

Maximum Operating Temperature

+55°C

Series

ZLD18

Housing Material

ABS, Plastic

Thread Size

M18

Standards Met

CE, UL

Country of Origin

United States

Stock information temporarily unavailable.

AED 396.38

AED 396.38 Each (ex VAT)

AED 416.20

AED 416.20 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 5 m Detection Range

AED 396.38

AED 396.38 Each (ex VAT)

AED 416.20

AED 416.20 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

5 m

Output Type

PNP

Switching Mode

Dark Switching

Electrical Connection

Terminal Connection

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Minimum Operating Temperature

-40°C

Mounting Type

M18

Maximum Operating Temperature

+55°C

Series

ZLD18

Housing Material

ABS, Plastic

Thread Size

M18

Standards Met

CE, UL

Country of Origin

United States