Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sidamo TM 150 Bench Grinder 150mm, 230V

RS Stock No.: 277-257Brand: SidamoManufacturers Part No.: 20113101
brand-logo
View all in Bench Grinders

Technical Document

Specifications

Brand

Sidamo

Grinding Wheel Bore

32mm

Grinding Wheel Diameter

150mm

Speed

2800rpm

Voltage Rating

230V

Motor Wattage

520W

Plug Type

Type C - Euro Plug

Model Number

TM 150

Country of Origin

China

Product details

TM 150 Grinder and linisher

Grinder and linisher with cast iron body, mounted on self-lubricating sealed ball bearings, switch with no-voltage coil and fitted with polycarbonate protective guards.
Pressed steel casings fitted with a dust collection nozzle.
Spark guard and tool holder can be adjusted to a distance of 2 mm from the grinding wheel.
Power supply: 230 V, power output: 520 W, speed of rotation: 2800 rpm.
Grinding wheel: 150 x 25 x 32 mm.

You may be interested in
Sidamo TM 200B Bench Grinder 200mm, 230V
AED 3,221.74Each (ex VAT)
Stock information temporarily unavailable.

AED 2,048.57

AED 2,048.57 Each (ex VAT)

AED 2,151.00

AED 2,151.00 Each (inc. VAT)

Sidamo TM 150 Bench Grinder 150mm, 230V

AED 2,048.57

AED 2,048.57 Each (ex VAT)

AED 2,151.00

AED 2,151.00 Each (inc. VAT)

Sidamo TM 150 Bench Grinder 150mm, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Sidamo TM 200B Bench Grinder 200mm, 230V
AED 3,221.74Each (ex VAT)

Technical Document

Specifications

Brand

Sidamo

Grinding Wheel Bore

32mm

Grinding Wheel Diameter

150mm

Speed

2800rpm

Voltage Rating

230V

Motor Wattage

520W

Plug Type

Type C - Euro Plug

Model Number

TM 150

Country of Origin

China

Product details

TM 150 Grinder and linisher

Grinder and linisher with cast iron body, mounted on self-lubricating sealed ball bearings, switch with no-voltage coil and fitted with polycarbonate protective guards.
Pressed steel casings fitted with a dust collection nozzle.
Spark guard and tool holder can be adjusted to a distance of 2 mm from the grinding wheel.
Power supply: 230 V, power output: 520 W, speed of rotation: 2800 rpm.
Grinding wheel: 150 x 25 x 32 mm.

You may be interested in
Sidamo TM 200B Bench Grinder 200mm, 230V
AED 3,221.74Each (ex VAT)