SIE Sensorick Capacitive Smooth Barrel Proximity Sensor, 25 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc
Technical Document
Specifications
Brand
SIE SensorickSensor Technology
Capacitive
Body Style
Smooth Barrel
Detection Range
25 mm
Output Function
NO/NC
Digital Switching Output Type
PNP/NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Length
2mm
Mounting Type
Flush
Housing Material
POM
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Shielding
Shielded
Maximum Switching Frequency
50Hz
Switching Current
150 mA
Reverse Polarity Protection
Yes
Switching Frequency
50 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+60°C
Product details
Disk Style, Universal Output
For product detection (plastic, glass, ceramics, wood and metal) or fill-level detection of liquids and granules in glass or plastic containers (wall thickness 4mm maximum).
50mm diameter, 10mm thick
Switch point indication visible from 3 sides
LED indication
Mounting for product detection sensing 'out'
Mounting for liquid and granular detection through 4mm glass or plastic sensing 'in'
Temperature range -30 to +60°C
2m connection cable
Rated to IP67
Flush mountable
AED 611.99
AED 611.99 Each (ex VAT)
AED 642.59
AED 642.59 Each (inc. VAT)
1
AED 611.99
AED 611.99 Each (ex VAT)
AED 642.59
AED 642.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SIE SensorickSensor Technology
Capacitive
Body Style
Smooth Barrel
Detection Range
25 mm
Output Function
NO/NC
Digital Switching Output Type
PNP/NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Length
2mm
Mounting Type
Flush
Housing Material
POM
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Shielding
Shielded
Maximum Switching Frequency
50Hz
Switching Current
150 mA
Reverse Polarity Protection
Yes
Switching Frequency
50 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+60°C
Product details
Disk Style, Universal Output
For product detection (plastic, glass, ceramics, wood and metal) or fill-level detection of liquids and granules in glass or plastic containers (wall thickness 4mm maximum).
50mm diameter, 10mm thick
Switch point indication visible from 3 sides
LED indication
Mounting for product detection sensing 'out'
Mounting for liquid and granular detection through 4mm glass or plastic sensing 'in'
Temperature range -30 to +60°C
2m connection cable
Rated to IP67
Flush mountable