Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 1FL6022 Synchronous AC Motor, 50 W, 230 V, Flange Mount Mounting

RS Stock No.: 217-6460Brand: SiemensManufacturers Part No.: 1FL6022-2AF21-1MB1
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Siemens

Power Rating

50 W

AC Motor Type

Synchronous

Supply Voltage

230 V

Mounting Type

Flange Mount

Series

1FL6022

Country of Origin

China

Stock information temporarily unavailable.

AED 3,217.46

AED 3,217.46 Each (ex VAT)

AED 3,378.33

AED 3,378.33 Each (inc. VAT)

Siemens 1FL6022 Synchronous AC Motor, 50 W, 230 V, Flange Mount Mounting

AED 3,217.46

AED 3,217.46 Each (ex VAT)

AED 3,378.33

AED 3,378.33 Each (inc. VAT)

Siemens 1FL6022 Synchronous AC Motor, 50 W, 230 V, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

50 W

AC Motor Type

Synchronous

Supply Voltage

230 V

Mounting Type

Flange Mount

Series

1FL6022

Country of Origin

China