Technical Document
Specifications
Brand
SiemensPower Rating
100 W
AC Motor Type
Synchronous
Supply Voltage
230 V
Mounting Type
Flange Mount
Series
1FL6024
Country of Origin
China
Stock information temporarily unavailable.
AED 3,324.04
AED 3,324.04 Each (ex VAT)
AED 3,490.24
AED 3,490.24 Each (inc. VAT)
Siemens 1FL6024 Synchronous AC Motor, 100 W, 230 V, Flange Mount Mounting
1
AED 3,324.04
AED 3,324.04 Each (ex VAT)
AED 3,490.24
AED 3,490.24 Each (inc. VAT)
Siemens 1FL6024 Synchronous AC Motor, 100 W, 230 V, Flange Mount Mounting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
100 W
AC Motor Type
Synchronous
Supply Voltage
230 V
Mounting Type
Flange Mount
Series
1FL6024
Country of Origin
China