Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens 1FL6034 Synchronous AC Motor, 400 W, 230 V, Flange Mount Mounting

RS Stock No.: 217-6479Brand: SiemensManufacturers Part No.: 1FL6034-2AF21-1AH1
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Siemens

Power Rating

400 W

AC Motor Type

Synchronous

Supply Voltage

230 V

Mounting Type

Flange Mount

Series

1FL6034

Country of Origin

China

Stock information temporarily unavailable.

AED 2,795.68

AED 2,795.68 Each (ex VAT)

AED 2,935.46

AED 2,935.46 Each (inc. VAT)

Siemens 1FL6034 Synchronous AC Motor, 400 W, 230 V, Flange Mount Mounting

AED 2,795.68

AED 2,795.68 Each (ex VAT)

AED 2,935.46

AED 2,935.46 Each (inc. VAT)

Siemens 1FL6034 Synchronous AC Motor, 400 W, 230 V, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

400 W

AC Motor Type

Synchronous

Supply Voltage

230 V

Mounting Type

Flange Mount

Series

1FL6034

Country of Origin

China