Technical Document
Specifications
Brand
SiemensPower Rating
5.5 kW
Efficiency Class
IE2
AC Motor Type
Induction
Supply Voltage
400 V, 690 V
Phase
3
Output Speed
2950 rpm
Number of Poles
2
Mounting Type
Foot Mount
Shaft Diameter
38mm
Shaft Length
80mm
Width
256mm
Rotation
Reversible
Current Rating
10.5 A
Length
535.5mm
Maximum Output Torque
18 Nm
Dimensions
535.5 x 256 x 262 mm
Series
1LE1
Depth
262mm
Product details
2 Pole, Foot Mounted Motors - 1LE1 Series
Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.
High Efficiency IE2
Aluminium enclosure
IP55 protection rating
Self-venting
Foot mounted
AED 5,445.14
AED 5,445.14 Each (ex VAT)
AED 5,717.40
AED 5,717.40 Each (inc. VAT)
1
AED 5,445.14
AED 5,445.14 Each (ex VAT)
AED 5,717.40
AED 5,717.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
5.5 kW
Efficiency Class
IE2
AC Motor Type
Induction
Supply Voltage
400 V, 690 V
Phase
3
Output Speed
2950 rpm
Number of Poles
2
Mounting Type
Foot Mount
Shaft Diameter
38mm
Shaft Length
80mm
Width
256mm
Rotation
Reversible
Current Rating
10.5 A
Length
535.5mm
Maximum Output Torque
18 Nm
Dimensions
535.5 x 256 x 262 mm
Series
1LE1
Depth
262mm
Product details
2 Pole, Foot Mounted Motors - 1LE1 Series
Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.
High Efficiency IE2
Aluminium enclosure
IP55 protection rating
Self-venting
Foot mounted