Technical Document
Specifications
Brand
SiemensPower Rating
1.1 kW, 1.27 kW
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
230 V, 400 V, 460 V
Phase
3
Number of Poles
2
Mounting Type
Foot Mount
Rotation
Reversible
Series
SIMOTICS GP
Country of Origin
Czech Republic
You may be interested in

RS PRO Squirrel Cage Motor AC Motor, 1.1kW, IE3, 3 Phase, 2 Pole, 400 V, Foot Mount MountingBrand: RS PRO
AED 1,349.24Each (ex VAT)
Siemens 1LE1 Reversible Induction AC Motor, 1.1 kW, IE2, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mount MountingBrand: Siemens
AED 2,136.31Each (ex VAT)
Stock information temporarily unavailable.
AED 3,134.41
AED 3,134.41 Each (ex VAT)
AED 3,291.13
AED 3,291.13 Each (inc. VAT)
Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 1.1 kW, 1.27 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, 460
1
AED 3,134.41
AED 3,134.41 Each (ex VAT)
AED 3,291.13
AED 3,291.13 Each (inc. VAT)
Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 1.1 kW, 1.27 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, 460
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

RS PRO Squirrel Cage Motor AC Motor, 1.1kW, IE3, 3 Phase, 2 Pole, 400 V, Foot Mount MountingBrand: RS PRO
AED 1,349.24Each (ex VAT)
Siemens 1LE1 Reversible Induction AC Motor, 1.1 kW, IE2, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mount MountingBrand: Siemens
AED 2,136.31Each (ex VAT)
Technical Document
Specifications
Brand
SiemensPower Rating
1.1 kW, 1.27 kW
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
230 V, 400 V, 460 V
Phase
3
Number of Poles
2
Mounting Type
Foot Mount
Rotation
Reversible
Series
SIMOTICS GP
Country of Origin
Czech Republic
You may be interested in

RS PRO Squirrel Cage Motor AC Motor, 1.1kW, IE3, 3 Phase, 2 Pole, 400 V, Foot Mount MountingBrand: RS PRO
AED 1,349.24Each (ex VAT)
Siemens 1LE1 Reversible Induction AC Motor, 1.1 kW, IE2, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mount MountingBrand: Siemens
AED 2,136.31Each (ex VAT)