Technical Document
Specifications
Brand
SiemensPower Rating
1.5 kW, 1.75 kW
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V, 460 V, 690 V
Phase
3
Number of Poles
2
Mounting Type
Foot Mount
Rotation
Reversible
Series
SIMOTICS GP
Country of Origin
Czech Republic
AED 2,830.59
AED 2,830.59 Each (ex VAT)
AED 2,972.12
AED 2,972.12 Each (inc. VAT)
1
AED 2,830.59
AED 2,830.59 Each (ex VAT)
AED 2,972.12
AED 2,972.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
1.5 kW, 1.75 kW
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V, 460 V, 690 V
Phase
3
Number of Poles
2
Mounting Type
Foot Mount
Rotation
Reversible
Series
SIMOTICS GP
Country of Origin
Czech Republic