Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 2.2 kW, 2.54 kW, IE3, 3 Phase, 4 Pole, 230 V, 400 V, 460

RS Stock No.: 225-8870Brand: SiemensManufacturers Part No.: 1LE1003-1AB42-2AA4
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Siemens

Power Rating

2.2 kW, 2.54 kW

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

230 V, 400 V, 460 V

Phase

3

Number of Poles

4

Mounting Type

Foot Mount

Rotation

Reversible

Series

SIMOTICS GP

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 4,962.25

AED 4,962.25 Each (ex VAT)

AED 5,210.36

AED 5,210.36 Each (inc. VAT)

Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 2.2 kW, 2.54 kW, IE3, 3 Phase, 4 Pole, 230 V, 400 V, 460

AED 4,962.25

AED 4,962.25 Each (ex VAT)

AED 5,210.36

AED 5,210.36 Each (inc. VAT)

Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 2.2 kW, 2.54 kW, IE3, 3 Phase, 4 Pole, 230 V, 400 V, 460
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

2.2 kW, 2.54 kW

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

230 V, 400 V, 460 V

Phase

3

Number of Poles

4

Mounting Type

Foot Mount

Rotation

Reversible

Series

SIMOTICS GP

Country of Origin

Czech Republic