Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 3.7 kW, 4.55 kW, 4 kW, IE3, 3 Phase, 4 Pole, 400 V, 460 V,

RS Stock No.: 225-8877Brand: SiemensManufacturers Part No.: 1LE1003-1BB23-4FA4
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Siemens

Power Rating

3.7 kW, 4.55 kW, 4 kW

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V, 460 V, 690 V

Phase

3

Number of Poles

4

Mounting Type

Flange Mount

Rotation

Reversible

Series

SIMOTICS GP

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 5,804.66

AED 5,804.66 Each (ex VAT)

AED 6,094.89

AED 6,094.89 Each (inc. VAT)

Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 3.7 kW, 4.55 kW, 4 kW, IE3, 3 Phase, 4 Pole, 400 V, 460 V,

AED 5,804.66

AED 5,804.66 Each (ex VAT)

AED 6,094.89

AED 6,094.89 Each (inc. VAT)

Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 3.7 kW, 4.55 kW, 4 kW, IE3, 3 Phase, 4 Pole, 400 V, 460 V,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

3.7 kW, 4.55 kW, 4 kW

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V, 460 V, 690 V

Phase

3

Number of Poles

4

Mounting Type

Flange Mount

Rotation

Reversible

Series

SIMOTICS GP

Country of Origin

Czech Republic