Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 7.5 kW, 8.6 kW, IE3, 3 Phase, 2 Pole, 400 V, 460 V, 690 V,

RS Stock No.: 225-8881Brand: SiemensManufacturers Part No.: 1LE1003-1CA13-4AA4
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Siemens

Power Rating

7.5 kW, 8.6 kW

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V, 460 V, 690 V

Phase

3

Number of Poles

2

Mounting Type

Foot Mount

Rotation

Reversible

Series

SIMOTICS GP

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 9,855.81

AED 9,855.81 Each (ex VAT)

AED 10,348.60

AED 10,348.60 Each (inc. VAT)

Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 7.5 kW, 8.6 kW, IE3, 3 Phase, 2 Pole, 400 V, 460 V, 690 V,

AED 9,855.81

AED 9,855.81 Each (ex VAT)

AED 10,348.60

AED 10,348.60 Each (inc. VAT)

Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 7.5 kW, 8.6 kW, IE3, 3 Phase, 2 Pole, 400 V, 460 V, 690 V,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

7.5 kW, 8.6 kW

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V, 460 V, 690 V

Phase

3

Number of Poles

2

Mounting Type

Foot Mount

Rotation

Reversible

Series

SIMOTICS GP

Country of Origin

Czech Republic