Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens SIMOTICS GP Anti Clockwise, Clockwise Squirrel Cage Motor AC Motor, 7.5 kW, 8.6 kW, 3 Phase, 4 Pole, 400 V, 460

RS Stock No.: 230-8632Brand: SiemensManufacturers Part No.: 1LE1003-1CB23-4FA4
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Siemens

Power Rating

7.5 kW, 8.6 kW

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V, 460 V, 690 V

Phase

3

Number of Poles

4

Mounting Type

Flange Mount

Rotation

Anti Clockwise, Clockwise

Series

SIMOTICS GP

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Siemens SIMOTICS GP Anti Clockwise, Clockwise Squirrel Cage Motor AC Motor, 7.5 kW, 8.6 kW, 3 Phase, 4 Pole, 400 V, 460

P.O.A.

Siemens SIMOTICS GP Anti Clockwise, Clockwise Squirrel Cage Motor AC Motor, 7.5 kW, 8.6 kW, 3 Phase, 4 Pole, 400 V, 460
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

7.5 kW, 8.6 kW

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V, 460 V, 690 V

Phase

3

Number of Poles

4

Mounting Type

Flange Mount

Rotation

Anti Clockwise, Clockwise

Series

SIMOTICS GP

Country of Origin

Czech Republic