Siemens 3P Pole Panel Mount Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65

Technical Document
Specifications
Brand
SiemensNumber of Poles
3P
Maximum Current
16A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
7.5kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Range
Sentron
Series
3LD2003
Length
67mm
Width
67mm
Depth
50mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Distrelec Product Id
30410562
Country of Origin
Germany
AED 142.54
AED 142.54 Each (ex VAT)
AED 149.67
AED 149.67 Each (inc. VAT)
1
AED 142.54
AED 142.54 Each (ex VAT)
AED 149.67
AED 149.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Poles
3P
Maximum Current
16A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
7.5kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Range
Sentron
Series
3LD2003
Length
67mm
Width
67mm
Depth
50mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Distrelec Product Id
30410562
Country of Origin
Germany