Siemens 4P Pole Panel Mount Non-Fused Switch Disconnector - 16A Maximum Current, 7.5kW Power Rating, IP65

RS Stock No.: 239-2618Brand: SiemensManufacturers Part No.: 3LD2017-1TL11
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Siemens

Number of Poles

4P

Maximum Current

16A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

7.5kW

Country of Origin

Germany

Stock information temporarily unavailable.

AED 302.08

AED 302.08 Each (ex VAT)

AED 317.18

AED 317.18 Each (inc. VAT)

Siemens 4P Pole Panel Mount Non-Fused Switch Disconnector - 16A Maximum Current, 7.5kW Power Rating, IP65

AED 302.08

AED 302.08 Each (ex VAT)

AED 317.18

AED 317.18 Each (inc. VAT)

Siemens 4P Pole Panel Mount Non-Fused Switch Disconnector - 16A Maximum Current, 7.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

4P

Maximum Current

16A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

7.5kW

Country of Origin

Germany