Siemens 3P Pole Panel Mount Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65

RS Stock No.: 518-6660Brand: SiemensManufacturers Part No.: 3LD2022-0TK11Distrelec Article No.: 30084153
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

16A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black

Series

3LD2022

Range

Sentron

Switch Rating

340A

Length

66mm

Width

49mm

Depth

89.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

AED 170.20

AED 170.20 Each (ex VAT)

AED 178.71

AED 178.71 Each (inc. VAT)

Siemens 3P Pole Panel Mount Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65

AED 170.20

AED 170.20 Each (ex VAT)

AED 178.71

AED 178.71 Each (inc. VAT)

Siemens 3P Pole Panel Mount Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

16A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black

Series

3LD2022

Range

Sentron

Switch Rating

340A

Length

66mm

Width

49mm

Depth

89.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C