Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3P Pole Panel Mount Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65

RS Stock No.: 518-6676Brand: SiemensManufacturers Part No.: 3LD2022-0TK13Distrelec Article No.: 30084154
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

16A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Range

Sentron

Auxiliary Contacts Available

No

Normal State Configuration

NO/NC

Switch Rating

16A

Length

66mm

Width

49mm

Depth

89.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Country of Origin

Germany

Product details

Sentron LD Disconnector 48x48mm

Main and emergency stop switch
Handle in Black or Red/Yellow(emergency stop)
Front plate 48 x 48 mm
Four hole or central hole fixing
Accepts 3 padlocks
Front panel seal IP65

Stock information temporarily unavailable.

AED 127.89

AED 127.89 Each (ex VAT)

AED 134.28

AED 134.28 Each (inc. VAT)

Siemens 3P Pole Panel Mount Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65

AED 127.89

AED 127.89 Each (ex VAT)

AED 134.28

AED 134.28 Each (inc. VAT)

Siemens 3P Pole Panel Mount Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

16A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Range

Sentron

Auxiliary Contacts Available

No

Normal State Configuration

NO/NC

Switch Rating

16A

Length

66mm

Width

49mm

Depth

89.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Country of Origin

Germany

Product details

Sentron LD Disconnector 48x48mm

Main and emergency stop switch
Handle in Black or Red/Yellow(emergency stop)
Front plate 48 x 48 mm
Four hole or central hole fixing
Accepts 3 padlocks
Front panel seal IP65