Siemens 3P+N Pole Panel Mount Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65

RS Stock No.: 518-7411Brand: SiemensManufacturers Part No.: 3LD2022-1TL11Distrelec Article No.: 30084155
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P+N

Maximum Current

16A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Series

3LD2022

Range

Sentron

Switch Rating

340A

Length

66mm

Width

49mm

Depth

89.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 163.80

AED 163.80 Each (ex VAT)

AED 171.99

AED 171.99 Each (inc. VAT)

Siemens 3P+N Pole Panel Mount Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65

AED 163.80

AED 163.80 Each (ex VAT)

AED 171.99

AED 171.99 Each (inc. VAT)

Siemens 3P+N Pole Panel Mount Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P+N

Maximum Current

16A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Series

3LD2022

Range

Sentron

Switch Rating

340A

Length

66mm

Width

49mm

Depth

89.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany