Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 11.5kW Power Rating, IP65

RS Stock No.: 518-7017Brand: SiemensManufacturers Part No.: 3LD2203-0TK51Distrelec Article No.: 30410567
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

11.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black

Auxiliary Contacts Available

No

Range

Sentron

Switch Rating

640A

Length

83mm

Width

67mm

Depth

92.5mm

Terminal Type

Screw

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30410567

Country of Origin

Germany

Product details

Sentron LD Disconnector

Main and emergency stop switch
Handle available in black or red/yellow (emergency stop)
Accepts 3 padlocks
Front panel seal IP65
Side feed with cover
Screw or DIN rail assembly

Stock information temporarily unavailable.

AED 175.66

AED 175.66 Each (ex VAT)

AED 184.44

AED 184.44 Each (inc. VAT)

Siemens 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 11.5kW Power Rating, IP65

AED 175.66

AED 175.66 Each (ex VAT)

AED 184.44

AED 184.44 Each (inc. VAT)

Siemens 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 11.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

11.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black

Auxiliary Contacts Available

No

Range

Sentron

Switch Rating

640A

Length

83mm

Width

67mm

Depth

92.5mm

Terminal Type

Screw

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30410567

Country of Origin

Germany

Product details

Sentron LD Disconnector

Main and emergency stop switch
Handle available in black or red/yellow (emergency stop)
Accepts 3 padlocks
Front panel seal IP65
Side feed with cover
Screw or DIN rail assembly