Siemens 3P Pole Isolator Switch - 32A Maximum Current, 11.5kW Power Rating, IP65

Technical Document
Specifications
Brand
SiemensNumber of Poles
3P
Maximum Current
32A
IP Rating
IP65
Power Rating
11.5kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Length
100mm
Width
140mm
Depth
81mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Distrelec Product Id
13512192
Country of Origin
Germany
Product details
Sentron 3LD2 Insulated Housing
Main and emergency stop switch
Handle in black or red/yellow (emergency stop)
Isolated box mounted with neutral bar
Sealed to IP65
Accepts 3 padlocks
Metric screw connections
AED 262.14
AED 262.14 Each (ex VAT)
AED 275.25
AED 275.25 Each (inc. VAT)
1
AED 262.14
AED 262.14 Each (ex VAT)
AED 275.25
AED 275.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Poles
3P
Maximum Current
32A
IP Rating
IP65
Power Rating
11.5kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Length
100mm
Width
140mm
Depth
81mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Distrelec Product Id
13512192
Country of Origin
Germany
Product details
Sentron 3LD2 Insulated Housing
Main and emergency stop switch
Handle in black or red/yellow (emergency stop)
Isolated box mounted with neutral bar
Sealed to IP65
Accepts 3 padlocks
Metric screw connections