Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Switch Disconnector, 4 Pole, 63A Max Current, 63A Fuse Current

RS Stock No.: 225-8455Brand: SiemensManufacturers Part No.: 3LD2504-1TL53
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Siemens

Number of Poles

4

Maximum Current

63A

Fuse Current Rating

63A

Enclosed/Not Enclosed

Enclosed

Normal State Configuration

NO

Range

Sentron

Series

3LD

Mechanical Fuse Size

RK5

Country of Origin

Germany

Stock information temporarily unavailable.

AED 383.36

AED 383.36 Each (ex VAT)

AED 402.53

AED 402.53 Each (inc. VAT)

Siemens Switch Disconnector, 4 Pole, 63A Max Current, 63A Fuse Current

AED 383.36

AED 383.36 Each (ex VAT)

AED 402.53

AED 402.53 Each (inc. VAT)

Siemens Switch Disconnector, 4 Pole, 63A Max Current, 63A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

4

Maximum Current

63A

Fuse Current Rating

63A

Enclosed/Not Enclosed

Enclosed

Normal State Configuration

NO

Range

Sentron

Series

3LD

Mechanical Fuse Size

RK5

Country of Origin

Germany