Siemens 3P Pole Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP65

RS Stock No.: 518-7376Brand: SiemensManufacturers Part No.: 3LD2565-0TB51
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

63A

IP Rating

IP65

Power Rating

22kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Switch Rating

1260A

Length

199mm

Width

146mm

Depth

149mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Product details

Sentron 3LD2 Insulated Housing

Main and emergency stop switch
Handle in black or red/yellow (emergency stop)
Isolated box mounted with neutral bar
Sealed to IP65
Accepts 3 padlocks
Metric screw connections

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 472.29

AED 472.29 Each (ex VAT)

AED 495.90

AED 495.90 Each (inc. VAT)

Siemens 3P Pole Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP65

AED 472.29

AED 472.29 Each (ex VAT)

AED 495.90

AED 495.90 Each (inc. VAT)

Siemens 3P Pole Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

63A

IP Rating

IP65

Power Rating

22kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Switch Rating

1260A

Length

199mm

Width

146mm

Depth

149mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Product details

Sentron 3LD2 Insulated Housing

Main and emergency stop switch
Handle in black or red/yellow (emergency stop)
Isolated box mounted with neutral bar
Sealed to IP65
Accepts 3 padlocks
Metric screw connections

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more