Technical Document
Specifications
Brand
SiemensNumber of Poles
3
Maximum Current
100A
Series
3LD
Range
Sentron
Enclosed/Not Enclosed
Enclosed
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,040.13
AED 1,040.13 Each (ex VAT)
AED 1,092.14
AED 1,092.14 Each (inc. VAT)
Siemens 3 Pole Isolator Switch - 100A Maximum Current
1
AED 1,040.13
AED 1,040.13 Each (ex VAT)
AED 1,092.14
AED 1,092.14 Each (inc. VAT)
Siemens 3 Pole Isolator Switch - 100A Maximum Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Poles
3
Maximum Current
100A
Series
3LD
Range
Sentron
Enclosed/Not Enclosed
Enclosed
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
Germany