Siemens 4 Pole Isolator Switch - 32A Maximum Current

Technical Document
Specifications
Brand
SiemensNumber of Poles
4
Maximum Current
32A
Series
3LD
Range
Sentron
Enclosed/Not Enclosed
Enclosed
Throw Configuration
Single Throw
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
AED 193.10
AED 193.10 Each (ex VAT)
AED 202.75
AED 202.75 Each (inc. VAT)
1
AED 193.10
AED 193.10 Each (ex VAT)
AED 202.75
AED 202.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Poles
4
Maximum Current
32A
Series
3LD
Range
Sentron
Enclosed/Not Enclosed
Enclosed
Throw Configuration
Single Throw
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany