Siemens Switch Disconnector, 3 Pole, 32A Max Current, 32A Fuse Current

Technical Document
Specifications
Brand
SiemensNumber of Poles
3
Maximum Current
32A
Fuse Current Rating
32A
Enclosed/Not Enclosed
Enclosed
Normal State Configuration
NO
Range
Sentron
Series
3LD3
Mechanical Fuse Size
RK5
Distrelec Product Id
30137857
Country of Origin
Germany
AED 147.84
AED 147.84 Each (ex VAT)
AED 155.23
AED 155.23 Each (inc. VAT)
1
AED 147.84
AED 147.84 Each (ex VAT)
AED 155.23
AED 155.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Poles
3
Maximum Current
32A
Fuse Current Rating
32A
Enclosed/Not Enclosed
Enclosed
Normal State Configuration
NO
Range
Sentron
Series
3LD3
Mechanical Fuse Size
RK5
Distrelec Product Id
30137857
Country of Origin
Germany