Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Switch Disconnector Terminal Shroud, SENTRON Series

RS Stock No.: 203-1970Brand: SiemensManufacturers Part No.: 3LD9201-1A
brand-logo

Technical Document

Specifications

Brand

Siemens

Number of Poles

4

Series

SENTRON

Range

3LD

Length

49.2mm

Series

SENTRON

Handle Colour

Grey

Country of Origin

Germany

Stock information temporarily unavailable.

AED 82.32

AED 20.58 Each (In a Pack of 4) (ex VAT)

AED 86.44

AED 21.609 Each (In a Pack of 4) (inc. VAT)

Siemens Switch Disconnector Terminal Shroud, SENTRON Series

AED 82.32

AED 20.58 Each (In a Pack of 4) (ex VAT)

AED 86.44

AED 21.609 Each (In a Pack of 4) (inc. VAT)

Siemens Switch Disconnector Terminal Shroud, SENTRON Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

4

Series

SENTRON

Range

3LD

Length

49.2mm

Series

SENTRON

Handle Colour

Grey

Country of Origin

Germany