Siemens 125A NH Fuse, NH1, 500V ac

RS Stock No.: 396-077Brand: SiemensManufacturers Part No.: 3NA3132
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Siemens

Current Rating

125A

Fuse Size

NH1

Voltage Rating

500V ac

Fuse Standard

CSA 22.2, IEC EN 60269, VDE 0636

Application Category

gG

High Rupture Capacity

Yes

Overall Length

137mm

Tag Type

Blade

Body Length

75mm

Tag Orientation

Centred

Body Width

30mm

Country of Origin

Greece

Product details

NH Fuse Links, 3NA3 Series, Size 1, Type gG

NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1

You may be interested in
Mersen 125A NH Fuse, NH1, 500V ac
AED 98.45Each (ex VAT)
Stock information temporarily unavailable.

AED 187.90

AED 62.632 Each (In a Pack of 3) (ex VAT)

AED 197.29

AED 65.764 Each (In a Pack of 3) (inc. VAT)

Siemens 125A NH Fuse, NH1, 500V ac

AED 187.90

AED 62.632 Each (In a Pack of 3) (ex VAT)

AED 197.29

AED 65.764 Each (In a Pack of 3) (inc. VAT)

Siemens 125A NH Fuse, NH1, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
3 - 12AED 62.632AED 187.90
15 - 72AED 59.588AED 178.76
75 - 147AED 58.538AED 175.61
150 - 297AED 57.645AED 172.94
300+AED 56.70AED 170.10
You may be interested in
Mersen 125A NH Fuse, NH1, 500V ac
AED 98.45Each (ex VAT)

Technical Document

Specifications

Brand

Siemens

Current Rating

125A

Fuse Size

NH1

Voltage Rating

500V ac

Fuse Standard

CSA 22.2, IEC EN 60269, VDE 0636

Application Category

gG

High Rupture Capacity

Yes

Overall Length

137mm

Tag Type

Blade

Body Length

75mm

Tag Orientation

Centred

Body Width

30mm

Country of Origin

Greece

Product details

NH Fuse Links, 3NA3 Series, Size 1, Type gG

NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1

You may be interested in
Mersen 125A NH Fuse, NH1, 500V ac
AED 98.45Each (ex VAT)