Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 200A NH Fuse, NH1, 500V ac

RS Stock No.: 396-083Brand: SiemensManufacturers Part No.: 3NA3140
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Siemens

Current Rating

200A

Fuse Size

NH1

Voltage Rating

500V ac

Fuse Standard

CSA 22.2, IEC EN 60269, VDE 0636

Application Category

gG

High Rupture Capacity

Yes

Overall Length

137mm

Tag Type

Blade

Body Length

75mm

Tag Orientation

Centred

Body Width

47mm

Country of Origin

Greece

Product details

NH Fuse Links, 3NA3 Series, Size 1, Type gG

NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1

You may be interested in
SIBA 200A Centred Tag Fuse, NH1, 500V ac
AED 136.10Each (ex VAT)
Stock information temporarily unavailable.

AED 235.30

AED 78.435 Each (In a Pack of 3) (ex VAT)

AED 247.07

AED 82.357 Each (In a Pack of 3) (inc. VAT)

Siemens 200A NH Fuse, NH1, 500V ac

AED 235.30

AED 78.435 Each (In a Pack of 3) (ex VAT)

AED 247.07

AED 82.357 Each (In a Pack of 3) (inc. VAT)

Siemens 200A NH Fuse, NH1, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
3 - 12AED 78.435AED 235.30
15 - 72AED 74.812AED 224.44
75 - 147AED 73.658AED 220.97
150 - 297AED 72.502AED 217.51
300+AED 71.505AED 214.52
You may be interested in
SIBA 200A Centred Tag Fuse, NH1, 500V ac
AED 136.10Each (ex VAT)

Technical Document

Specifications

Brand

Siemens

Current Rating

200A

Fuse Size

NH1

Voltage Rating

500V ac

Fuse Standard

CSA 22.2, IEC EN 60269, VDE 0636

Application Category

gG

High Rupture Capacity

Yes

Overall Length

137mm

Tag Type

Blade

Body Length

75mm

Tag Orientation

Centred

Body Width

47mm

Country of Origin

Greece

Product details

NH Fuse Links, 3NA3 Series, Size 1, Type gG

NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1

You may be interested in
SIBA 200A Centred Tag Fuse, NH1, 500V ac
AED 136.10Each (ex VAT)